Sealey SAC7001 Industrial Spot Cooler Air Conditioner/Air Cooler 6,800Btu/hr 2kW

MPN
SAC7001
Brand
Sealey
EAN-13
5054630725159
Order Code
94-7165
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price



Industrial portable spot cooler, delivering 6,800Btu/hr (2kW) air conditioning and ventilation. Single wind speed enables efficient cooling in industrial, warehouse, office and garage environments. Self-evaporating system for improved efficiency coupled with R290 refrigerant reducing environmental impact. Water full indicator with auto-shut-off and audible alarm. 360° swivel duct for targeted airflow suitable for work areas that are 5–10m². Air conditioning capability operating between 20 43°C. Washable air filter supporting consistent performance. Castor-mounted design ensuring smooth manoeuvrability in a busy areas.
  • Industrial portable spot cooler with 6,800Btu/hr (2kW) air conditioning and ventilation
  • Powerful single wind speed enabling efficient cooling
  • 360 degree swivel duct for targeted airflow suitable for work areas that are 5-10m2
  • Self-evaporating system for improved efficiency and reduced service demands
  • Water-full indicator with auto shut-off and audible alarm
  • R290 refrigerant reducing environmental impact
  • Air conditioning capability operating between 20-43°C
  • Washable air filter
  • Castor-mounted design for easy manoeuvrability
  • Model No. SAC7001
CO2 Equivalent 0.0006t
Cooling Capacity 6,800Btu/hr(2kW)
Discharge Side Pressure 2.5MPa
Energy Class A
Exhaust Hose Length NA
Global Warming Potential (Rating) 3
Mass R290/200g
Maximum Airflow 230m³/hr
Maximum Water Extraction Rate 0.65kg/hr
Nett Weight 27.3kg
Power 700W
Refrigerant R290
Suction Side Pressure 1Mpa
Supply 230V~50Hz

Reviews

Be the first to submit a review

Trustpilot