Sealey SAC55075B Compressor 500ltr Belt Drive 7.5hp 3ph 2-Stage

MPN
SAC55075B
Brand
Sealey
EAN-13
5051747982123
Order Code
84-9557
Country of Origin
Italy
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3091.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty 3-phase compressor suitable for the professional workshop. 2-Stage pump system coupled with a 7.5hp motor maximizes performance to keep running costs low compared to single stage, single phase model. Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long-life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • Air Displacement: 29.3cfm(830L/min).
  • Maximum Free Air Delivery: 22.6cfm(640L/min).
  • Maximum Pressure: 145psi(10bar).
  • Heavy-duty 3-phase compressor suitable for the professional workshop.
  • 2-Stage pump system coupled with a 7.5hp motor maximizes performance to keep running costs low compared to single stage, single phase model.
  • Pump features heavy-duty full cast cylinders, capped by an alloy head for improved heat dissipation and long-life.
  • Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SAC55075B
Type Belt Driven Air Compressor
Capacity 500L
Maximum Pressure 145psi(10bar)
Air Displacement cfm(L/min) 29.3(830)
Horsepower 7.5hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 22.6(640)
Minimum Rated Supply 16A
Motor Output 7.5hp
Nett Weight 255kg
Oil Capacity 1.57L
Outlet 3/4"BSP Female Tap
Phase 3ph
Receiver Capacity 500L
Size (W x D x H) 2000 x 700 x 1230mm
Speed 1280rpm
Supply 400V/32A

Reviews

Be the first to submit a review

Trustpilot