Sealey SAC5001S 50L Low Noise Oil Free Direct Drive Air Compressor 2 x 2hp

MPN
SAC5001S
Brand
Sealey
EAN-13
5054630375842
Order Code
94-6319
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £360.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Low noise compressor runs at only 86dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity. Aluminium cylinder head with oxidized aluminium cylinder gives added resistance to wear. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. The benefits of oil free compressors include: easy maintenance, reduced noise levels, better efficiency, quieter operation and no oil contamination in the air supply. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Fitted with 3-pin plug.
  • Air Displacement: 19.7cfm(558L/min).
  • Maximum Free Air Delivery: 9.33cfm(264L/min).
  • Maximum Pressure: 116psi(8bar).
  • Low noise compressor runs at only 86dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity.
  • Aluminium cylinder head with oxidized aluminium cylinder gives added resistance to wear.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • The benefits of oil free compressors include: easy maintenance, reduced noise levels, better efficiency, quieter operation and no oil contamination in the air supply.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC5001S
Type Direct Drive
Capacity 50L
Maximum Pressure 2hp
Air Displacement cfm(L/min) 19.7(558)
Maximum Free Air Delivery cfm(L/min) 9.33(264)
Minimum Rated Supply 13A
Motor Output 2hp (x2)
Nett Weight 43.9kg
Noise Level 86dB(A)
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 50L
Size (W x D x H) 750 x 400 x 630mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot