Sealey SAC5000 3-in-1 Portable Air Conditioning Unit with Window

Order Code:

43-4176

Brand: Sealey MPN: SAC5000 EAN-13: 5054630504198
Qty Was Unit Price (Inc VAT)
1+ £384.00 £324.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

3-in-1 High capacity, compact, portable air conditioner, air cooling with ventilation and dehumidifying functions.

Thermostatically controlled with built-in 24hr timer and sleep mode.

Soft-touch control panel with LED digital display and remote control.

Self-evaporating system reuses the moisture it collects from the air to help with the cooling process allows better efficiency, low maintenance and powerful cooling.

Water-full indicator with auto-shut-off.

Supplied with extendable exhaust ducting with window kit for ventilation.

Dehumidifying function capable of removing up to 8.2L/day and includes continuous drain hose.

Eco-Friendly R290 refrigerant.

Air conditioning temperature range 16-32°C.

Includes washable filter.

Auto-defrost function at low ambient temperature.

Mounted on castor wheels for manoeuvrability.


Type Air Treatment
Cooling Capacity 5000Btu/hr
Discharge Side Pressure 3.2MPa
Energy Rating A (EER: 2.6)
IP Rating IPX1
Mass of Refrigerant 115g
Maximum Airflow 290m³/hr
Maximum Exhaust Hose Length 1.5m
Maximum Water Extraction Rate 8.2L/day
Nett Weight 18.5kg
Noise Level 53dB(A)
Power 560W
Rated Capacity 1460W
Refrigerant R290
Suction Side Pressure 0.7MPa
Supply 230V ~ 50Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot