Sealey SAC45 Portable Evaporative Air Cooler 45L

MPN
SAC45
Brand
Sealey
EAN-13
5054630690006
Order Code
94-7164
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price



Water evaporation technology delivers cost-effective airflow without refrigerants. Three dial-control wind speeds provide adjustable ventilation. Swing and Cool modes offer oscillation and enhanced cooling performance. Large 45L Water tank supports extended cooling periods in busy environments. Removable dust filters and honeycomb pads on all three sides ensure quick cleaning. Castor wheels allow smooth movement between workstations. Integrated water gauge provides instant visibility of tank level. Rear drain port allows for continuous drainage. Rear cable compartment keeps power lead neatly stowed.
  • Water evaporation technology used with air movement to provide more economical cooling. No refrigerants used
  • Three dial-control wind speeds provide adjustable ventilation
  • Features two modes, Swing and Cool, allowing you to oscillate the fan and initiate the evaporation technology
  • 45L water tank supports extended cooling periods in busy environments
  • Castor wheels allow smooth movement between workstations
  • Easy clean with removable high-quality dust filters and honeycomb cooling pads on all three sides
  • Continuous drainage option allows hose connection for automatic water discharge
  • Rear cable compartment keeps power lead neatly stowed
  • Model No. SAC45
Cooling effect 4-8°C
Cooling Water Tank 45L
Fan Type Axial
IP Rating IP44
Maximum Airflow 4500m3/hr
Maximum Water Extraction Rate 1000L/hr
Nett Weight 16kg
Power 100W
Pump Power 18W
Supply 230V ~ 50Hz
Usage area 15-50m2

Reviews

Be the first to submit a review

Trustpilot