Sealey SAC42755BLN Compressor 270ltr Belt Drive 5.5hp 3ph 2-Stage Cast Cylinders

MPN
SAC42755BLN
Brand
Sealey
EAN-13
5051747570375
Order Code
89-7735
Country of Origin
Italy
  • Not available for Export
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3766.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty low noise compressor suitable for garage, bodyshop and industrial applications. Fitted with cast iron cylinder head enabling slower revving and improved pump life. Fully enclosed, insulated design gives quiet running at just 69dB(A) (at 1m) and protects vital components from damage. Features fully automatic pressure cut-out switch and tank pressure gauge. Heavy-duty 3-phase electric motor with soft start feature. Control box features tachometer for monitoring use and optimizing service times.
  • Air Displacement: 21.1cfm(598L/min).
  • Maximum Free Air Delivery: 15.3cfm(434L/min).
  • Maximum Pressure: 145psi(10bar).
  • Heavy-duty low noise compressor suitable for garage, bodyshop and industrial applications.
  • Fitted with cast iron cylinder head enabling slower revving and improved pump life.
  • Fully enclosed, insulated design gives quiet running at just 69dB(A) (at 1m) and protects vital components from damage.
  • Features fully automatic pressure cut-out switch and tank pressure gauge.
  • Heavy-duty 3-phase electric motor with soft start feature.
  • Control box features tachometer for monitoring use and optimizing service times.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SAC42755BLN
Type Belt Driven Air Compressor
Capacity 270L
Maximum Pressure 5.5hp
Horsepower 5.5hp
Lifetime Warranty No
Maximum Free Air Delivery 15.3(434)
Maximum Free Air Delivery cfm(L/min) 15.3(434)
Nett Weight 198kg
Oil Capacity 1.2L
Receiver Capacity 270L
Tank Capacity 270L
Weight 198kg

Reviews

Be the first to submit a review

Trustpilot