Sealey SAC3103B Compressor 100ltr Belt Drive 3hp with Front Control Panel

MPN
SAC3103B
Brand
Sealey
EAN-13
5054630239045
Order Code
89-0087
Country of Origin
France
  • Not available for Export
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £842.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Twin capacitors and a centrifugal switch aid trouble-free start-up. Pump features heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life. Features an easy-to-use bespoke control panel with two outlets, one regulated and one direct. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Heavy-duty metal wheels fitted with needle roller bearings and puncture proof tyres. Supplied with hose reel to keep your workspace tidy. Includes a drain valve for easy release of condensed water build-up in the tank. Fitted with a bare 1.7m power cable for use with a 16A supply.
  • Air Displacement: 12.3cfm(347L/min).
  • Maximum Free Air Delivery: 9.5cfm(270L/min).
  • Maximum Pressure: 145psi(10bar).
  • Twin capacitors and a centrifugal switch aid trouble-free start-up.
  • Pump features heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life.
  • Features an easy-to-use bespoke control panel with two outlets, one regulated and one direct.
  • Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.
  • Heavy-duty metal wheels fitted with needle roller bearings and puncture proof tyres.
  • Supplied with hose reel to keep your workspace tidy.
  • Includes a drain valve for easy release of condensed water build-up in the tank.
  • Fitted with a bare 1.7m power cable for use with a 16A supply.
  • 3 Year guarantee*.
  • Model No. SAC3103B
Type Belt Driven Air Compressor
Capacity 100L
Maximum Pressure 145psi(10bar)
Voltage 230V
Air Displacement cfm(L/min) 12.3(347)
Horsepower 3hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 9.5(270)
Minimum Rated Supply 16A
Motor Output 3hp
Nett Weight 72.4kg
Noise Level 88
Outlet High-Flow Quick Release Coupling
Phase 1ph
Receiver Capacity 100L
Size (W x D x H) 980 x 500 x 800mm
Speed 1140rpm
Supply 230V/16A

Reviews

Be the first to submit a review

Trustpilot