Sealey SAC2276B Compressor 270ltr Belt Drive 2 x 3hp with Cast Cylinders

MPN
SAC2276B
Brand
Sealey
EAN-13
5051747560871
Order Code
89-7677
Country of Origin
Italy

Discontinued


High output unit suitable for the professional workshop. Fitted with two genuine 3hp motors and two identical pumps. Twin capacitors and a centrifugal switch aid trouble free starting on a 230V 32Amp supply. This unit is supplied with a control box featuring a stepped start up to prevent high Amp spikes. Pumps feature heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling.

Model NoSAC2276B
Air Displacement cfm(L/min):30(850)
Maximum Free Air Delivery cfm(L/min):21.8(618)
Maximum Pressure:145psi(10bar)
Minimum Rated Supply:32A
Motor Output:3hp (x2)
Nett Weight:150kg
Outlet:3/4"BSP Female Tap
Phase:1ph
Receiver Capacity:270L
Size (W x D x H):1550 x 540 x 960mm
Speed:1280rpm
Supply:230V

Type Belt Driven Air Compressor
Capacity 270L
Maximum Pressure 3hp
Voltage 230V
Horsepower 3hp
Lifetime Warranty No

Trustpilot