Sealey SAC1900 19L Oil Free Direct Drive Air Compressor 1.5hp

MPN
SAC1900
Brand
Sealey
EAN-13
5054630378836
Order Code
94-6311
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £440.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Low noise compressor runs at only 79dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity. Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Fitted with two outputs so multiple tools can be used at once. Suitable for use with the Sealey range of air nailers. Tube chassis and painted metal step, perfect for construction and automotive applications. The benefits of oil free compressors include easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply. Lightweight unit with extendable handle and solid plastic wheels with rubber grip.
  • Air Displacement: 7.16cfm(203L/min).
  • Maximum Free Air Delivery: 4.6cfm(130L/min).
  • Maximum Pressure: 145psi(10bar).
  • Low noise compressor runs at only 79dB(A), suitable for places where a standard compressor would disturb work or people in the vicinity.
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Fitted with two outputs so multiple tools can be used at once. Suitable for use with the Sealey range of air nailers.
  • Tube chassis and painted metal step, perfect for construction and automotive applications.
  • The benefits of oil free compressors include easy maintenance, reduced noise levels, better efficiency, quieter when running and no oil contamination in the air supply.
  • Lightweight unit with extendable handle and solid plastic wheels with rubber grip.
  • Model No. SAC1900
Type Direct Drive
Capacity 19L
Maximum Pressure 145psi(10bar)
Air Displacement cfm(L/min) 7.16(203)
Maximum Free Air Delivery cfm(L/min) 4.6(130)
Minimum Rated Supply 13A
Motor Output 1.5hp
Nett Weight 41.4kg
Noise Level 79dB(A)
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 19L
Size (W x D x H) 606 x 361 x 715mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot