Sealey SAC13 Air Cooler/Purifier/Humidifier with Remote Control

MPN
SAC13
Brand
Sealey
EAN-13
5054511649086
Order Code
94-0483
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price




Multifunction 3-in-1 unit comprising air cooler, air purifier and humidifier with active carbon filter. Features 3-speed fan, adjustable timer ranging from 30mins-7.5hrs and adjustable airflow direction. Large 13L water tank supplied with two ice packs enables refrigerant-free cooling by evaporating water. Supplied with electronic remote control for Easy operation. Mounted on castors for manoeuvrability.
  • 3-in-1 Air cooler, air purifier and humidifier.
  • Active carbon filter.
  • Large 13L water tank supplied with two ice packs.
  • Adjustable timer ranging from 30mins-7.5hrs.
  • Adjustable airflow direction.
  • Three selectable fan speeds.
  • Supplied with electronic remote control.
  • Easy to operate and move around on castors.
  • Model No. SAC13
Cooler 65W
Cooling Water Tank 13L
Heater n/a
Maximum Airflow 10m/s
Nett Weight 5.7kg
Supply 230

Reviews

Be the first to submit a review

Trustpilot