Sealey SAC10030VA 100L V-Twin Direct Drive Air Compressor 3hp

MPN
SAC10030VA
Brand
Sealey
EAN-13
5054630385940
Order Code
43-4559
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

V-Twin pump aluminium cylinder head with cast iron cylinder gives added resistance to wear. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Suitable for general-purpose workshop applications. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Fitted with 3-pin plug.
  • Air Displacement: 12.4cfm(350L/min).
  • Maximum Free Air Delivery: 7cfm(198L/min).
  • Maximum Pressure: 116psi(8bar).
  • V-Twin pump aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Suitable for general-purpose workshop applications.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC10030VA
Type Direct Drive
Capacity 100L
Maximum Pressure 116psi(8bar)
Air Displacement cfm(L/min) 12.4cfm(350L/min)
Maximum Free Air Delivery cfm(L/min) 7cfm(198L/min)
Minimum Rated Supply 13A
Motor Output 3hp
Nett Weight 48kg
Noise Level 97dB
Oil Capacity 350ml
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 100L
Size (W x D x H) 1040 x 350 x 720mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot