Sealey SAC10002 Air Compressor 100L V-Twin Oil Free Direct Drive 3hp

MPN
SAC10002
Brand
Sealey
EAN-13
5054630475917
Order Code
43-4452
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £388.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear. Ideal for use where an oil free air delivery is required. This is great for paint spraying as no oil can contaminate the supplied air. It also reduces maintenance costs. Suitable for general-purpose workshop applications. Pump directly coupled to heavy-duty induction motor for reliable and quiet operation. Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply. Supplied with handle and wheels. Fitted with 3-pin plug.
  • Air Displacement: 14.1cfm(400L/min).
  • Maximum Free Air Delivery: 9.64cfm(272L/min).
  • Maximum Pressure: 145psi(10bar).
  • V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear.
  • Ideal for use where an oil free air delivery is required. This is great for paint spraying as no oil can contaminate the supplied air. It also reduces maintenance costs.
  • Suitable for general-purpose workshop applications.
  • Pump directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply.
  • Supplied with handle and wheels.
  • Fitted with 3-pin plug.
  • Model No. SAC10002
Type Belt Driven Air Compressor
Capacity 100L
Maximum Pressure 145psi(10bar)
Air Displacement cfm(L/min) 14.1cfm(400L/min)
Maximum Free Air Delivery cfm(L/min) 9.64cfm(272L/min)
Minimum Rated Supply 13A
Motor Output 3hp
Nett Weight 53kg
Noise Level 94dB(A)
Outlet Quick Release Couplings
Phase 1ph
Receiver Capacity 100L
Size (W x D x H) 1050 x 450 x 800mm
Supply 230V/50Hz

Reviews

Be the first to submit a review

Trustpilot