Sealey SAC0620A 6L Direct Drive Air Compressor 2hp

MPN
SAC0620A
Brand
Sealey
EAN-13
5054630386190
Order Code
43-4507
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium cylinder head with cast iron cylinder gives added resistance to wear. Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation. Compact and portable, this compressor is suitable for use with the Sealey range of air nailers and air brushes. Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures. Fitted with 3-pin plug.
  • Air Displacement: 5.7cfm(161L/min).
  • Maximum Free Air Delivery: 2.42cfm(68.5L/min).
  • Maximum Pressure: 116psi(8bar).
  • Aluminium cylinder head with cast iron cylinder gives added resistance to wear.
  • Pump head directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Compact and portable, this compressor is suitable for use with the Sealey range of air nailers and air brushes.
  • Fitted with fully automatic pressure cut-out switch and twin gauges displaying tank and working pressures.
  • Fitted with 3-pin plug.
  • Model No. SAC0620A
Type Direct Drive
Maximum Pressure 116psi(8bar)
Air Displacement cfm(L/min) 5.7cfm(161L/min)
Maximum Free Air Delivery cfm(L/min) 2.42cfm(68.5L/min)
Minimum Rated Supply 13A
Motor Output 2hp
Nett Weight 13.2kg
Noise Level 97dB
Outlet Quick Release Coupling
Phase 1ph
Receiver Capacity 6L
Size (W x D x H) 450 x 170 x 435mm
Supply 230V/13A

Reviews

Be the first to submit a review

Trustpilot