Sealey SAC03P Air Compressor Pump Unit with Flywheel 3.5hp

MPN
SAC03P
Brand
Sealey
EAN-13
5054630543791
Order Code
43-4236
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Minimum rated motor power is 3.5hp. Finned flywheel designed to aid pump cooling. Heavy-duty full cast cylinder, capped by alloy heads for improved heat dissipation and long-life. Designed for use with Belt Drive air compressor models, ensuring seamless integration and optimal performance.
  • Maximum Free Air Delivery: 14.93cfm(423L/min).
  • Minimum rated motor power is 3.5hp.
  • Finned flywheel designed to aid pump cooling.
  • Heavy-duty full cast cylinder, capped by alloy heads for improved heat dissipation and long-life.
  • Designed for use with Belt Drive air compressor models, ensuring seamless integration and optimal performance.
  • Model No. SAC03P
Type Accessories
Maximum Pressure 3.5hp
Air Displacement cfm(L/min) 15cfm(425L/min)
Nett Weight 12.5kg

Reviews

Be the first to submit a review

Trustpilot