Sealey SA9302 Professional Tyre Inflator with Clip-on Connector

MPN
SA9302
Brand
Sealey
EAN-13
5054630544590
Order Code
89-0498
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite bodies and dial type gauge and rubber protector. Calibrated in bar and psi. Fitted with 400mm rubber hose. Features rotating gauge for ease-of-use and visibility and includes 1/4""BSPT high flow adaptor.
  • Durable body and handle with large Ø80mm gauge with rubber protector.
  • Features a rotating swivel gauge for ease-of-use and visibility.
  • Calibrated in bar/psi.
  • Gauge Range: 174psi(0-12bar).
  • Max. Working Pressure: 117psi(8bar).
  • Fitted with 400mm rubber hose and clip-on connector.
  • Hanging clip for easy storage solutions.
  • Includes 1/4""BSPT high flow adaptor.
  • Model No. SA9302
Type Tyre Inflating Equipment
Inlet Size 1/4"BSPT
Maximum Air Supply 117psi (8bar)
Nett Weight 0.65kg
Range 0-12bar (0-174psi)

Reviews

Be the first to submit a review

Trustpilot