Sealey SA924 Tyre Inflator with Clip-on Connector

MPN
SA924
Brand
Sealey
EAN-13
5024209173209
Order Code
89-0494
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast body and dial type gauge with rubber protector. Fitted with single clip-on connector.
  • Die-cast body and dial type gauge with rubber protector.
  • Fitted with single clip-on connector.
  • Range: 0-10bar(0-145psi).
  • 1/4""BSP Air inlet.
  • Model No. SA924
Type Tyre Inflating Equipment
Inlet Size 1/4"BSP
Maximum Air Supply 12bar(175psi)
Minimum Air Supply 3psi
Nett Weight 0.36kg
Range 0-10bar(0-145psi)

Reviews

Be the first to submit a review

Trustpilot