Sealey SA803 Air Palm Orbital Sander Ø150mm Dust-Free

MPN
SA803
Brand
Sealey
EAN-13
5054630464430
Order Code
43-4451
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This air sander is well-suited for a wide range of applications including grinding, polishing, and the removal of rust and paint from car bodies, furniture, metalwork, and various components. User-friendly lightweight design and ergonomic structure for comfort and ease of handling. Polycarbonate outer housing with soft rubber handgrip reduces chill and vibration. Features adjustable air regulator for additional control. Exhaust muffler to reduce noise emission. Dust-free outlet for use with centralised dust extraction systems. Supplied with Ø150mm hook-and-loop dust-free pad. Features a self-generated vacuum with hose and bag.
  • This air sander is well-suited for a wide range of applications including grinding, polishing, and the removal of rust and paint from car bodies, furniture, metalwork, and various components.
  • User-friendly lightweight design and ergonomic structure for comfort and ease of handling.
  • Polycarbonate outer housing with soft rubber handgrip reduces chill and vibration.
  • Features adjustable air regulator for additional control.
  • Exhaust muffler to reduce noise emission.
  • Dust-free outlet for use with centralised dust extraction systems.
  • Supplied with Ø150mm hook-and-loop dust-free pad.
  • Features a self-generated vacuum with hose and bag.
  • 3 Year guarantee*.
  • Model No. SA803
Type Sanders
Air Consumption 4cfm
Free Speed 11000rpm
Inlet Size 1/4"BSP
Nett Weight 1.03kg
Noise Power/Pressure 100/89dB(A)
Operating Pressure 90psi
Orbit Size Ø2.5mm
Pad Size Ø150mm
Thread Size 5/16”UNF
Vacuum Outlet 35mm
Vibration/Uncertainty 1.8/0.9m/s²

Reviews

Be the first to submit a review

Trustpilot