Sealey SA6010 Premier Twin Hammer Super Stubby Air Impact Wrench 1/2"Sq Drive

MPN
SA6010
Brand
Sealey
EAN-13
5054630186950
Order Code
94-6294
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Swivel mechanism allows for high range of accessibility. Stubby length of 85mm from anvil to rear casing allows access into tight areas. One-handed operation with forward/reverse control at your fingertips. 360° Adjustable handle for optimal range of motion in any position.
  • Maximum Torque: 369lb.ft(500Nm).
  • Breakaway Torque: 966lb.ft(1310Nm).
  • Swivel mechanism allows for high range of accessibility.
  • Stubby length of 85mm from anvil to rear casing allows access into tight areas.
  • One-handed operation with forward/reverse control at your fingertips.
  • 360° Adjustable handle for optimal range of motion in any position.
  • 3 Year guarantee*.
  • Model No. SA6010
Air Consumption 4cfm
Breakaway Torque 966lb.ft(1310Nm)
Drive 1/2"Sq
Free Speed 8000rpm
Inlet Size 1/4"BSP
Nett Weight 1.336kg
Noise Power/Pressure 101/90dB(A)
Operating Pressure 90psi
Vibration/Uncertainty 4.894/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot