Sealey SA37/94 Professional Tyre Inflator With 2.75mtr Hose & Clip-on Connector

MPN
SA37/94
Brand
Sealey
EAN-13
5024209247825
Order Code
89-2436
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured to comply with EN 12645. Aluminium body with rubber bumper. Linear pressure scale, dual calibrated in psi and bar, with parallax correction. Fitted with 2.5m hose with clip-on air connector for compliance with safety regulations relating to inflation of commercial and agricultural vehicle tyres. Supplied with a serial numbered calibration certificate.
  • Manufactured to comply with EN 12645.
  • Aluminium body with rubber bumper.
  • Linear pressure scale, dual calibrated in psi and bar, with parallax correction.
  • Fitted with 2.5m hose with clip-on connector for compliance with safety regulations relating to inflation of commercial and agricultural vehicle tyres.
  • Range: 0-9.6bar(0-140psi).
  • Supplied with a serial numbered calibration certificate.
  • 3 Year guarantee*.
  • Model No. SA37/94
Type Tyre Inflating Equipment
Inlet Size 1/4"BSP
Maximum Air Supply 15bar(218psi)
Minimum Air Supply 5.5bar(80psi)
Nett Weight 1.12kg
Range 0-9.6bar(0-140psi)

Reviews

Be the first to submit a review

Trustpilot