Sealey SA1565 Compressor 150ltr Belt Drive Petrol Engine 6.5hp

MPN
SA1565
Brand
Sealey
EAN-13
5051747570351
Order Code
89-7733
Country of Origin
Italy
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2898.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Static compressor with Honda GX200 6.5hp power unit coupled to heavy-duty, 2-stage twin piston, cast iron pump. Pump has heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life. Heavy-duty drive guard protects belt and flywheel that is designed to also force air over the pump to aid cooling. Features twin gauges and air outlet regulator. Runs on unleaded fuel.
  • Air Displacement: 20.9cfm(591L/min).
  • Maximum Free Air Delivery: 15.2cfm(430L/min).
  • Maximum Pressure: 145psi(10bar).
  • Static compressor with Honda GX200 6.5hp unit coupled to heavy-duty, 2-stage twin piston, cast iron pump.
  • Pump has heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long-life.
  • Heavy-duty drive guard protects belt and flywheel that is designed to also force air over the pump to aid cooling.
  • Supplied with full CE certification, test certificates and operating/maintenance manual.
  • Features gauge and air outlet.
  • Runs on unleaded fuel.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SA1565
Type Belt Driven Air Compressor
Capacity 150L
Maximum Pressure 6.5hp
Air Displacement cfm(L/min) 20.9(591)
Horsepower 6.5hp
Lifetime Warranty No
Maximum Free Air Delivery cfm(L/min) 15.2(430)
Motor Output 6.5hp
Motor type Honda GX200 Petrol
Nett Weight 103kg
Noise Level 97dB(A)
Oil Capacity 1.2L
Outlet 1/2"BSP Female Tap
Receiver Capacity 150L
Size (W x D x H) 1360 x 540 x 1110mm

Reviews

Be the first to submit a review

Trustpilot