Sealey S825S Stainless Steel Hex Head Set Screw DIN 933 - M8 X 25 A2 Pack of 50

MPN
S825S
Brand
Sealey
EAN-13
5054630486623
Order Code
94-6287
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £19.00 £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of 50 Stainless Steel Hex Head Set Screws supplied in a resealable bag for easy storage. Manufactured to DIN 933.
  • Made from durable A2 stainless steel.
  • Conforms to DIN 933 specifications.
  • Hexagon head and fully threaded.
  • Precisely engineered to M8 dimensions, with a 25mm length.
  • Pack of 50 Stainless Steel Hex Head Set Screws, securely packaged in a resealable bag for easy storage.
  • Model No. S825S
Length 25mm
Material A2 Stainless Steel
Nett Weight 0.6830kg
Pack Qty 50
Size M8 x 25

Reviews

Be the first to submit a review

Trustpilot