Sealey S625S Stainless Steel Set Screw M6 x 25mm 1mm Pitch, DIN 933 - Pack of 50

MPN
S625S
Brand
Sealey
EAN-13
5054630417870
Order Code
94-6286
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £9.46 £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A2 Stainless steel is resistant to corrosion, making it perfect for use on cars, bikes and construction. Grade A2 Stainless steel Set Screw manufactured to DIN 933. M6 x 25mm 1.00mm pitch (x50). Supplied in a resealable bag.
  • A2 Stainless steel is resistant to corrosion, making it perfect for use on cars, bikes and construction.
  • Grade A2 Stainless steel Set Screw manufactured to DIN 933.
  • M6 x 25mm 1.00mm pitch (x50)
  • Supplied in a resealable bag.
  • Model No. S625S
Thread Size M6
Length 25mm
Material A2 Stainless Steel
Nett Weight 0.22kg
Pack Qty 50
Pitch 1.00

Reviews

Be the first to submit a review

Trustpilot