Sealey S38UJ Universal Joint 3/8"sq Drive

MPN
S38UJ
Brand
Sealey
EAN-13
5024209335942
Order Code
89-2362
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Screw-type universal joint. Fitted with spring-ball socket retainer.
  • Hardened and tempered Chrome Vanadium steel with a fully polished mirror finish.
  • Screw-type universal joint.
  • Fitted with spring-ball socket retainer.
  • Lifetime guarantee*.
  • Model No. S38UJ
Type Universal joint
Drive Size 3/8''Sq
Drive 3/8Sq
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot