Sealey S12SP14 Spark Plug Socket 21mm 1/2"Sq Drive

MPN
S12SP14
Brand
Sealey
EAN-13
5054511665888
Order Code
89-2302
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel socket. Hardened, tempered and chrome plated. Fully polished mirror finish with knurled ring. Socket insert grips ceramic insulation and assists in extraction of plug. Especially useful on deep-seated plugs. For other variations of individual Spark Plug Sockets, see page XXX.
  • Cold-forged Chrome Vanadium steel socket.
  • Hardened, tempered and chrome plated.
  • Fully polished mirror finish with knurled ring
  • Socket insert grips ceramic insulation and assists in extraction of plug.
  • Especially useful on deep-seated plugs.
  • Lifetime guarantee*.
  • Model No. S12SP14
Type Spark plug socket
Drive Size 1/2"Sq
Socket Size 21mm
Material Chrome Vanadium
Drive 1/2"Sq
Lifetime Warranty Yes
Nett Weight 0.14kg
Size 21mm

Reviews

Be the first to submit a review

Trustpilot