Sealey S1025 Stainless Steel Hex Head Set Screw M10 X 25 A2, DI

MPN
S1025
Brand
Sealey
EAN-13
5054630483943
Order Code
43-4682
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pack of 25 Stainless Steel Hex Head Set Screws supplied in a resealable bag for easy storage. Manufactured to DIN 933.
  • Made from durable A2 stainless steel.
  • Conforms to DIN 933 specifications.
  • Hexagon head and fully threaded.
  • Precisely engineered to M10 dimensions, with a 25mm length.
  • Pack of 25 Stainless Steel Hex Head Set Screws, securely packaged in a resealable bag for easy storage.
  • Model No. S1025
Type Screws & Fixings
Thread Size M10
Material Steel
Nett Weight 0.6135kg
Pack Qty 25
Size M10 x 25

Reviews

Be the first to submit a review

Trustpilot