Sealey S01292 Extension Bar Set 1/4", 3/8" & 1/2"Sq Drive 9pc

MPN
S01292
Brand
Sealey
EAN-13
5054630484797
Order Code
43-4450
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel shafts, heat treated and chrome plated with a mirror finish. Cut-away tips allow sockets to be driven with shaft offset of up to 10°. Spring-ball socket retainers. Deep knurling on shafts allows extra grip when spinning off fixings. Supplied in EVA foam storage tray.
  • Forged Chrome Vanadium steel, heat treated and chrome plated with a mirror finish.
  • Wobble feature allows sockets to be driven with shaft offset of up to 10°.
  • Spring-ball socket retainers.
  • Deep knurling on shafts allows extra grip when spinning off fixings.
  • Contents: 1/4""Sq Drive; 50, 100, 225mm, 3/8""Sq Drive; 75, 150, 225mm, 1/2""Sq Drive; 75, 125, 250mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. S01292
Type Tool Trays
Drive Size Various
Drive 1/4"Sq, 3/8"Sq, 1/2"Sq
Length 1/4"Sq; 50, 100, 225mm, 3/8"Sq; 75, 150, 225mm, 1/2"Sq; 75, 125, 250mm
Nett Weight 1.299kg

Reviews

Be the first to submit a review

Trustpilot