Sealey S01288 Siegen Extending Ratchet Socket Set 1/2"Sq Drive 26pc

MPN
S01288
Brand
Sealey
EAN-13
5054630396588
Order Code
94-6283
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel with a fully polished mirror finish. Covers standard sizes from 8-32mm. Includes 72-tooth extendable ratchet wrench, with flip reverse and push-button quick release. Quick release locking ring retains ratchet extension at set increments giving five different shaft lengths (300-430mm). Soft grip handle for comfort and control. Includes extension bars, universal joint, and adaptor. Supplied in storage case. Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Spark Plug Sockets; 16, 21mm, 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75, 125, 250mm, Universal Joint, 3/8""Sq Drive - 1/2""Sq Drive Male Adaptor.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished mirror finish.
  • Covers standard sizes from 8-32mm.
  • Includes 72-tooth extendable ratchet wrench, with flip reverse and push-button quick release.
  • Quick release locking ring retains ratchet extension at set increments giving five different shaft lengths (300-430mm).
  • Soft grip handle for comfort and control.
  • Includes extension bars, universal joint, and spinner handle.
  • Contents: Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Spark Plug Sockets; 16, 21mm, 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75, 125, 250mm, Universal Joint, 3/8""Sq Drive - 1/2""Sq Drive Male Adaptor.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. S01288
Accessories 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75, 125, 250mm, Universal Joint, 3/8"Sq Drive - 1/2"Sq Drive Male Adaptor
Nett Weight 4.58kg
Spark Plug Sockets 16, 21mm
Standard Sockets 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm

Reviews

Be the first to submit a review

Trustpilot