Sealey S01286 Socket Set Extending Ratchet 1/4"Sq Drive 26pc

MPN
S01286
Brand
Sealey
EAN-13
5054630396557
Order Code
94-6281
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel, with a fully polished mirror finish. Covers standard sizes from 4-14mm and deep sizes 6-13mm. Includes 72-tooth extendable ratchet wrench with flip reverse and push-button quick release. Quick release locking ring retains ratchet extension at set increments giving four different shaft lengths (170-230mm). Soft grip handle for comfort and control. Includes extension bars, universal joint, and spinner handle. Supplied in storage case. Contents: Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9 ,10, 11, 12, 13, 14mm, Deep Sockets; 6, 7, 8, 9, 10, 11, 12,13mm, 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75,150mm, Universal Joint, Spinner Handle
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished mirror finish.
  • Covers standard sizes from 4-14mm and deep sizes 6-13mm.
  • Includes 72-tooth extendable ratchet wrench, with flip reverse and push-button quick release.
  • Quick release locking ring retains ratchet extension at set increments giving four different shaft lengths (170-230mm).
  • Soft grip handle for comfort and control.
  • Includes extension bars, universal joint, and spinner handle.
  • Contents: Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9 ,10, 11, 12, 13, 14mm, Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13mm, 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, Spinner Handle.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. S01286
Accessories 72-Tooth Extendable Ratchet Wrench, Extension Bars; 75,150mm, Universal Joint, Spinner Handle
Deep Sockets 6, 7, 8, 9, 10, 11, 12 ,13mm
Nett Weight 1.342kg
Standard Sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm

Reviews

Be the first to submit a review

Trustpilot