Sealey S01262 Siegen Long TRX-Star* Key Set 9pc

MPN
S01262
Brand
Sealey
EAN-13
5054630234569
Order Code
94-6261
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin finish. Keys range in length from 62.5 to 177mm and in size from T10 to T50. Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a satin finish.
  • Keys range in length from 62.5 to 177mm and in size from T10 to T50.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. S01262
Number of Pieces 9
Torx Key Size Various
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Length 62.5 to 177mm
Nett Weight 0.370kg

Reviews

Be the first to submit a review

Trustpilot