Sealey S01260 Siegen Long Ball-End Hex Key Set 9pc

MPN
S01260
Brand
Sealey
EAN-13
5054630234552
Order Code
94-6259
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heat treated and hardened Chrome Vanadium steel with satin finish. Keys range in length from 62.5 to 177mm and in size from 1.5mm to 10mm. Supplied in easy-access case with hanging tag for safe storage and quick key selection. Ball-end allows key to drive fixing at up to 30°.
  • Manufactured from heat treated and hardened Chrome Vanadium steel with a satin finish.
  • Keys range in length from 62.5 to 177mm and in size from 1.5mm to 10mm.
  • Contents: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Ball-end allows key to drive fixing at up to 30°.
  • Supplied in easy-access case with hanging tag for safe storage and quick key selection.
  • Lifetime guarantee*.
  • Model No. S01260
Contents 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm.
Length 62.5-177mm
Nett Weight 0.370kg

Reviews

Be the first to submit a review

Trustpilot