Sealey S01258 Siegen Stubby Ratchet Wrench with Flip Reverse 1/4"Sq Drive

MPN
S01258
Brand
Sealey
EAN-13
5054630228810
Order Code
94-6257
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality Chrome Vanadium steel with a fully polished mirror finish. 72-Tooth ratchet. Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip. Stubby configuration gives improved access in confined spaces.
  • Part of the Siegen by Sealey range of quality tools at competitive prices.
  • Manufactured from high quality Chrome Vanadium steel with a fully polished mirror finish.
  • 72-Tooth ratchet.
  • Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Stubby configuration gives improved access in confined spaces.
  • Length: 105mm.
  • Lifetime guarantee*.
  • Model No. S01258
Length 105mm
Drive 1/4"Sq Drive
Nett Weight 0.130kg
Ratchet 72-Tooth

Reviews

Be the first to submit a review

Trustpilot