Sealey S01256 Siegen Extra-Long Ratchet Wrench with Flip Reverse 1/4"Sq Drive

MPN
S01256
Brand
Sealey
EAN-13
5054630228728
Order Code
94-6255
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel 72-tooth extra-long ratchet wrench, hardened and tempered, with a fully polished mirror finish. Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip. Note: These tools are manufactured in accordance with DIN standards and are designed for improved access, not excessive torque. Misuse will invalidate guarantee.
  • Chrome Vanadium steel 72-tooth extra-long ratchet wrench, hardened and tempered, with a fully polished mirror finish.
  • Features pear-head with flip reverse, push-button quick release and anti-slip comfort grip.
  • Length: 305mm.
  • Lifetime guarantee*.
  • Model No. S01256
Length 305mm
Drive 1/4"Sq Drive
Nett Weight 0.256kg
Ratchet 72-Tooth
Replacement Parts S01200.RK - 1/4"Sq Drive Repair Kit

Reviews

Be the first to submit a review

Trustpilot