Sealey S01255 Siegen Socket & Bit Set 1/4"Sq Drive 38pc

MPN
S01255
Brand
Sealey
EAN-13
5054630176029
Order Code
94-6254
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high grade steel. Hardened and tempered sockets and accessories with a fully polished finish for resistance to corrosion. Features 1/4""Sq Drive x 1/4"" Hex 48-Tooth flip reverse ratchet wrench, spinner handle, sockets, 1/4""Hex bits, extension bars and universal joint. Supplied in compact storage case.
  • Manufactured from high grade steel.
  • Hardened and tempered sockets and accessories with a fully polished finish for resistance to corrosion.
  • Popular range of Chrome Vanadium steel 1/4""Hex bits.
  • Contents: 1/4""Sq Drive x 1/4""Hex 48-Tooth Flip Reverse Ratchet Wrench, Spinner Handle, Universal Joint, 1/4""Sq Drive Sockets; 4, 5, 6, 7, 8, 10, 11, 12, 13mm, Extension Bars; 50, 100mm, 1/4""Hex Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - #0, #1, #2, #3, Pozi - #0, #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, Hex - 3, 4, 5, 6mm.
  • Supplied in compact storage case.
  • Lifetime Guarantee*.
  • Model No. S01255
Contents 1/4"Sq Drive x 1/4" Hex 48-Tooth Flip Reverse Ratchet Wrench, Spinner Handle, Universal Joint, 1/4"Sq Drive Sockets; 4, 5, 6, 7, 8, 10, 11, 12, 13mm, Extension Bars; 50, 100mm, 1/4"Hex Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - 0, 1, 2, 3, Pozi - 0, 1, 2, 3, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, Hex - 3, 4, 5, 6mm
Drive 1/4" Sq Drive
Nett Weight 0.75kg
Ratchet 48T

Reviews

Be the first to submit a review

Trustpilot