Sealey S01242 Siegen Socket Set 3/8"Sq Drive 12pc

MPN
S01242
Brand
Sealey
EAN-13
5054630143458
Order Code
94-6242
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance. 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle. Knurled ring on sockets for extra grip with greasy fingers. Supplied on storage/carry rack.
  • Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance.
  • 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle.
  • Knurled ring on sockets for extra grip with greasy fingers.
  • Contents: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm Sockets, Ratchet Wrench, Extension Bar.
  • Supplied on storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01242
Contents Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8" Sq Drive Ratchet Wrench, 150mm Extension Bar
Depth Standard
Nett Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot