Sealey S01241 Siegen Socket & Socket Bit Set 1/4"Sq Drive 27pc

MPN
S01241
Brand
Sealey
EAN-13
5054630143168
Order Code
94-6241
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance. 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle. Knurled ring on sockets for extra grip with greasy fingers. Supplied on storage/carry rack.
  • Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance.
  • 72-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle.
  • Contents: Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, Socket Bits; Slotted - 4, 5, 7mm, Phillips - #1, #2, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 5, 6mm, 1/4""Sq Drive Ratchet Wrench.
  • Knurled ring on sockets for extra grip with greasy fingers.
  • Supplied on storage/carry rack.
  • Lifetime guarantee*.
  • Model No. S01241
Contents Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, Socket Bits; Slotted - 4, 5, 7mm, Phillips - 1, 2, TRX-Star* - T10, T15, T20, T25, T30, Hex - 3, 4, 5, 6mm, 1/4"Sq Drive Ratchet Wrench.
Depth Standard
Nett Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot