Sealey S01237 Siegen Socket Set 1/2"Sq Drive 21pc

MPN
S01237
Brand
Sealey
EAN-13
5054630124501
Order Code
94-6238
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel. Fully polished with a mirror finish. Covers sizes from 10 to 32mm. Includes 72-tooth comfort grip ratchet wrench, extension bars, universal joint and adaptor. Supplied in tough, durable storage case.
  • Part of the Siegen by Sealey range of quality tools at competitive prices.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished with a mirror finish.
  • Covers sizes from 10-32mm.
  • Includes 72-tooth comfort grip ratchet wrench, extension bars, universal joint and adaptor.
  • Supplied in tough, durable storage case.
  • Contents: 1/2""Sq Drive Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2""Sq Drive Extension Bars; 125, 250mm, 1/2""Sq Universal Joint, 1/2""Sq Drive Adaptor, 1/2""Sq Drive Ratchet Wrench.
  • Lifetime Guarantee*.
  • Model No. S01237
Contents 1/2"Sq Drive Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2"Sq Drive Extension Bars; 125, 250mm, 1/2"Sq Universal Joint, 1/2"Sq Drive Adaptor, 1/2"Sq Drive Ratchet Wrench
Nett Weight 3.0kg

Reviews

Be the first to submit a review

Trustpilot