Sealey S01236 Siegen Socket Set 3/8"Sq Drive 28pc

MPN
S01236
Brand
Sealey
EAN-13
5054630124518
Order Code
94-6237
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel. Fully polished with a mirror finish. Covers standard sizes from 8 to 22mm and deep sizes 10 to 19mm. Includes 72-tooth comfort grip ratchet wrench, extension bars, universal joint an. Supplied in tough, durable storage case.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished with a mirror finish.
  • Includes 72-tooth comfort grip ratchet wrench, extension bars, universal joint.
  • Contents: 3/8""Sq Drive Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, 3/8""Sq Drive Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8""Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint.
  • Supplied in tough, durable storage case.
  • Lifetime guarantee*.
  • Model No. S01236
Contents Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8"Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint.
Nett Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot