Sealey S01235 Siegen Socket Set 3/8"Sq Drive 19pc

MPN
S01235
Brand
Sealey
EAN-13
5054630124525
Order Code
94-6236
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel. Fully polished with a mirror finish. Covers sizes from 8 to 22mm. Includes 72-tooth comfort grip ratchet wrench, extension bars, universal joint and adaptor. Supplied in tough, durable storage case.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished with a mirror finish.
  • Covers sizes from 8-22mm.
  • Includes 72-tooth comfort grip ratchet wrench, extension bars, universal joint and adaptor.
  • Supplied in tough, durable storage case.
  • Contents: 3/8""Sq Drive Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, 3/8""Sq Drive Extension Bars; 75, 150mm, 3/8""Sq Universal Joint, 3/8""Sq Drive Adaptor, 3/8""Sq Drive Ratchet Wrench.
  • Lifetime Guarantee*.
  • Model No. S01235
Contents 3/8"Sq Drive Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, 3/8"Sq Drive Extension Bars; 75, 150mm, 3/8"Sq Universal Joint, 3/8"Sq Drive Adaptor, 3/8"Sq Drive Ratchet Wrench.
Cover sizes from 8 to 22mm
Drive 3/8"Sq Drive
Nett Weight 2.0kg
Ratchet 72T

Reviews

Be the first to submit a review

Trustpilot