Sealey S01234 Siegen Socket Set 1/4"Sq Drive 26pc

MPN
S01234
Brand
Sealey
EAN-13
5054630124648
Order Code
94-6235
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel. Fully polished with a mirror finish. Covers standard sizes from 4 to 14mm and deep sizes from 6 to 13mm. Includes 72-tooth comfort grip ratchet wrench, extension bars, universal joint and spinner handle. Supplied in tough, durable storage case.
  • Professional socket set manufactured from hardened and heat treated Chrome Vanadium steel.
  • Fully polished with a mirror finish.
  • Covers standard socket sizes from 4-14mm and deep socket sizes from 6-13mm.
  • Includes 72-tooth comfort grip ratchet wrench, extension bars, universal joint and spinner handle.
  • Contents: 1/4""Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4""Sq Drive Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4""Sq Drive Extension Bars; 75, 150mm, 1/4""Sq Drive Universal Joint, 1/4""Sq Drive Spinner, 1/4""Sq Drive Ratchet Wrench.
  • Supplied in tough, durable storage case.
  • Lifetime Guarantee*.
  • Model No. S01234
Contents 1/4"Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 1/4"Sq Drive Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Extension Bars; 75, 150mm, 1/4"Sq Drive Universal Joint, 1/4"Sq Drive Spinner, 1/4"Sq Drive Ratchet Wrench
Nett Weight 1.0kg

Reviews

Be the first to submit a review

Trustpilot