Sealey RWBS5 Rotary Burr Rasp Drill Bit Set 5pc

MPN
RWBS5
Brand
Sealey
EAN-13
5054630490064
Order Code
43-4447
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 45 carbon steel. Cylinder Ball Nose, Cylinder, Small Cone, Large Cone, Ball. For use on wood when finer detail application is required. Ø6mm Round shank to fit any standard sized drill chuck.
  • 5-Piece set of rotary burr rasp drill bits manufactured from 45 carbon steel.
  • Cylinder Ball Nose, Cylinder, Small Cone, Large Cone, Ball.
  • For use on wood when finer detail application is required.
  • Ø6mm Round shank to fit any standard sized drill chuck.
  • Model No. RWBS5
Type Rotary Burrs
Number of Pieces 5
Head Diameter Ø12mm
Head Length 10mm-25mm
Head Shape Cylinder ball nose, cylinder, small cone, large cone, ball.
Nett Weight 0.089kg
Overall Length 40mm-55mm
Pack Qty 5
Shaft Diameter Ø6mm

Reviews

Be the first to submit a review

Trustpilot