Sealey RT04 Premier Small/Large Carbon Steel Trim Clip Tool

MPN
RT04
Brand
Sealey
EAN-13
5054630346804
Order Code
94-6227
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.46 £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Trim tool with small/large ends used for removing exterior and interior trim, mouldings, dashboards, door panels and clips. Made from carbon steel S45C which is superior to plastic pry tools. Heat treated HRC 38-42 for added strength. Chrome plated. Perfect for precision work in any field from automotive, fabrication, machining, construction, aviation and home use.
  • Trim clip tool with small/large ends used for removing exterior and interior trim, mouldings, dashboards, door panels and clips.
  • Made from carbon steel S45C which is superior to plastic pry tools.
  • Heat treated HRC 38-42 for added strength.
  • Chrome plated.
  • Perfect for precision work in any field from automotive, fabrication, machining, construction, aviation and home use.
  • Lifetime guarantee*.
  • Model No. RT04
Type Trim tools
Length 170mm
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot