Sealey RT03 Wide/Curved Carbon Steel Trim Tool

MPN
RT03
Brand
Sealey
EAN-13
5054630346798
Order Code
94-6226
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.46 £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Trim tool with wide/curved ends used for removing exterior and interior trim, mouldings, dashboards, door panels and clips. Made from carbon steel S45C which is superior to plastic pry tools. Heat treated HRC 38-42 for added strength. Chrome plated. Perfect for precision work in any field from automotive, fabrication, machining, construction, aviation and home use.
  • Trim tool wide/curved ends used for removing exterior and interior trim, mouldings, dashboards, door panels and clips.
  • Made from carbon steel S45C which is superior to plastic pry tools.
  • Heat treated HRC 38-42 for added strength.
  • Chrome plated.
  • Perfect for precision work in any field from automotive, fabrication, machining, construction, aviation and home use.
  • Lifetime guarantee*.
  • Model No. RT03
Type Trim tools
Corrosion resistant – Chrome plated.
Length 220mm
Nett Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot