Sealey RT02 Premier Flat/Curved Carbon Steel Trim Tool

MPN
RT02
Brand
Sealey
EAN-13
5054630346392
Order Code
94-6225
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.99 £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Trim tool with flat/curved ends used for removing exterior and interior trim, mouldings, dashboards, door panels and clips. Made from carbon steel SCM440 which is superior to plastic pry tools. Heat treated HRC 38-42 for added strength. Chrome plated. Perfect for precision work in any field from automotive, fabrication, machining, construction, aviation and home use.
  • Trim tool with flat/curved ends used for removing exterior and interior trim, mouldings, dashboards, door panels and clips.
  • Made from carbon steel SCM440 which is superior to plastic pry tools.
  • Heat treated HRC 38-42 for added strength.
  • Chrome plated.
  • Perfect for precision work in any field from automotive, fabrication, machining, construction, aviation and home use.
  • Lifetime guarantee*.
  • Model No. RT02
Type Trim tools
Corrosion resistant – Chrome-plated.
Length 210mm
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot