Sealey RS5 Roller Stand Woodworking 1 Roller 90kg Capacity

Order Code:

89-2252

Brand: Sealey MPN: RS5 EAN-13: 5024209042260
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £182.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Precision made, height adjustable, roller stand suitable for woodworking applications. Aids material handling and increases productivity. Roller fitted with smooth acting ball bearings.

Model NoRS5
Capacity:90kg
Height Adjustment:690-1180mm
Nett Weight:7.2kg
Number of Rollers:1
Roller Width:400mm

Type Roller stand
Capacity 90kg
Height adjustment 690-1180mm
Lifetime Warranty No
Nett Weight 7.2kg
Number of Rollers 1
Roller Width 400mm
Size 690 x 1180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot