Sealey RS2000 RoadStart 12V Jump Starter Power Pack 2000A

MPN
RS2000
Brand
Sealey
EAN-13
5054630359873
Order Code
94-6222
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easily fits in a glove box or backpack and benefits from being compact and lightweight. Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity. Fitted with a 20,000mAh lithium-ion battery and two USB Type-A outlets (5V/2A, 9V/1.5A), Type-C input and output leads (5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.25A) and DC output 15V/10A. This unit can also supply several full charges for smartphones and tablets/laptops. Capable of starting a 10L petrol or 8L diesel engine. Integral LED flashlight with multiple settings (Solid, SOS, Flash). Supplied in a sturdy hard-shell zip-up case with battery clamps and two USB cables. Waterproof to IP67 rating.
  • Easily fits in a glove box or backpack and benefits from being compact and lightweight.
  • Powered by lithium-ion technology and fully protected against short circuit, overload and reverse polarity.
  • Fitted with a 20,000mAh lithium-ion battery and two USB Type-A outlets (5V/2A, 9V/1.5A), Type-C input and output leads (5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.25A) and DC output 15V/10A. This unit can also supply several full charges for smartphones and tablets/laptops.
  • Capable of starting a 10L petrol or 8L diesel engine.
  • Integral LED flashlight with multiple settings (Solid, SOS, Flash).
  • Supplied in a sturdy hard-shell zip-up case with battery clamps and USB cables (x2).
  • Waterproof to IP67 rating.
  • Model No. RS2000
Type Jump Starter/Power Pack
Auxiliary Output USB (x2) both - 5V/2A, 9V/1.5A Type-C - 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.25A and DC Output 15V/10A
Cable & Clamp Length 430mm
Capacity 20Ah @ 3.7V or 5Ah @ 14.8V (74Wh)
Dimensions 113 x 66 x 243mm
Maximum Current 2000A Peak, 1000A Cranking
Maximum Starting Capacity 10L Petrol/8L Diesel
Nett Weight 1.66kg
Size (W x D x H) 113 x 66 x 243mm
Voltage 12V
Warranty Information 1 Year Guarantee

Reviews

Be the first to submit a review

Trustpilot