Sealey RPS2KD Universal Rear Paddock Stand with Rubber Supports

MPN
RPS2KD
Brand
Sealey
EAN-13
5054630192074
Order Code
94-6218
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lifts and stabilizes any dual swing arm motorbike quickly and easily. Fitted with width and angle adjustable rubber support pads. Rubber supports mounted on heavy-duty box section for continuous professional use. Bobbin Supports available as an optional extra - Model No. RPS1BS. Delivered in knock-down form, some self-assembly required. Min./Max. Width: 220-350mm.
  • Lifts and stabilizes any dual swing arm motorbike quickly and easily.
  • Fitted with width and angle adjustable rubber support pads.
  • Rubber supports mounted on heavy-duty box section for continuous professional use.
  • Bobbin Supports available as an optional extra - Model No. RPS1BS.
  • Delivered in knock-down form, some self-assembly required.
  • Min./Max. Width: 220-350mm.
  • Model No. RPS2KD
Type Motorcycle Supports & Lifting
Capacity 200kg
Minimum/Maximum Width 220-350mm
Nett Weight 4.3kg

Reviews

Be the first to submit a review

Trustpilot