Sealey Rollcab 7 Drawer Push-To-Open Range

Sealey Brand: Sealey
Constructed from heavy gauged steel with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed. New and innovative 'Push-To-Open' drawer system for easy opening, even when your hands are full. Rollcab design features perforated side panels for hanging tools and accessories. Rust and solvent resistant powder coat paint finish. All drawers supplied with 2mm EVA drawer liner. Top and corners coated with plastic to avoid damage when moving around the workshop or garage. Plastic top fitted with stainless steel insert. Fitted with cylinder locks and supplied with two keys.
Description Image Product Buy Pricing (Ex VAT) Colour Medium Drawer (x6) Nett Weight Overall Size X-Large Drawer (x1) Number of Drawers Lifetime Warranty
Sealey APPD7G Rollcab 7 Drawer Push-To-Open Hi-Vis Green
Sealey APPD7G Rollcab 7 Drawer Push-To-Open Hi-Vis Green
Standard range
Order code: 94-0132
MPN: APPD7G

Out of stockBack-order availability date - 09/07/2026
1+ £333.31
Price per unit Ex VAT
Green 7 No
Sealey APPD7O Rollcab 7 Drawer Push-To-Open Hi-Vis Orange
Sealey APPD7O Rollcab 7 Drawer Push-To-Open Hi-Vis Orange
Standard range
Order code: 94-0133
MPN: APPD7O

Despatched within 2 working days - 50 in stock
1+ £363.80
Price per unit Ex VAT
Orange 559 x 378 x 58mm 56.69kg 702 x 477 x 993mm 559 x 378 x 181mm 7 No


Trustpilot