Sealey RMB200 Rubber Mallet 2lb Fibreglass Shaft

MPN
RMB200
Brand
Sealey
EAN-13
5051747559776
Order Code
89-7600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General purpose mallet with fibreglass shaft. Delivers a gentle but firm blow with little rebound.
  • General purpose mallet with fibreglass shaft.
  • Delivers a gentle but firm blow with little rebound.
  • Lifetime guarantee*.
  • Model No. RMB200
Type Rubber Mallet
Weight 907g
Head Material Rubber
Handle Material Fibreglass
Lifetime Warranty Yes
Weight (Head) 907g(2lb)

Reviews

Be the first to submit a review

Trustpilot