Sealey RMB100 Rubber Mallet 1lb Fibreglass Shaft

MPN
RMB100
Brand
Sealey
EAN-13
5051747559752
Order Code
89-7598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

General purpose mallet with fibreglass shaft. Delivers a gentle but firm blow with little rebound.
  • General purpose mallet with fibreglass shaft.
  • Delivers a gentle but firm blow with little rebound.
  • Lifetime guarantee*.
  • Model No. RMB100
Type Rubber Mallet
Weight 450g
Head Material Rubber
Handle Material Fibreglass
Lifetime Warranty Yes
Weight (Head) 450g(1lb)

Reviews

Be the first to submit a review

Trustpilot