Sealey RE97XS30 Push Ram - Short 30000kg

MPN
RE97XS30
Brand
Sealey
EAN-13
5024209723060
Order Code
89-4004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £106.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Extremely short collapsed height, suitable for use where there is almost no clearance at the lift point. High flow quick connecting coupler with dust cap. Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming. Chromed ram with polyurethane seals and wipers provide longer service life.
  • Extremely short collapsed height, suitable for use where there is almost no clearance at the lift point.
  • High flow quick connecting coupler with dust cap.
  • Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming.
  • Chromed ram with polyurethane seals and wipers provide longer service life
  • Model No. RE97XS30

Use in conjunction with 10tonne or 4tonne pump and hose.
Type Push Ram
Capacity 30tonne
Closed Height 59mm
Closed/Open Height 59/71mm
Nett Weight 4.27kg
Open Height 71mm

Reviews

Be the first to submit a review

Trustpilot